-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4743AP-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4743AP-TPTR-ND
|
DigiKey | DIODE ZENER 13V 1W DO-41 Min Qty: 5000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 / $0.0822 | Buy Now |
DISTI #
833-1N4743AP-TP
|
Mouser Electronics | Zener Diodes 1.0W ZENER RoHS: Compliant | 0 |
|
$0.0570 / $0.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4743AP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4743AP-TP
Micro Commercial Components
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
This table gives cross-reference parts and alternative options found for 1N4743AP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743AP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4743A-PT/R | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743AP-TP vs 1N4743A-PT/R |
1N4743AP-BP | Micro Commercial Components | Check for Price | Zener Diode, | 1N4743AP-TP vs 1N4743AP-BP |
1N4743A-PBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N4743AP-TP vs 1N4743A-PBF |
1N4743APE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 1N4743AP-TP vs 1N4743APE3 |
1N4743AP-BP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N4743AP-TP vs 1N4743AP-BP-HF |
1N4743A-P | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743AP-TP vs 1N4743A-P |
1N4743A-PT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, | 1N4743AP-TP vs 1N4743A-PT/R13 |
The recommended soldering temperature for the 1N4743AP-TP is between 250°C to 260°C for a maximum of 10 seconds.
No, the 1N4743AP-TP is a standard recovery diode and is not suitable for high-frequency applications. It's recommended to use a fast recovery diode or a schottky diode for high-frequency applications.
The maximum surge current that the 1N4743AP-TP can handle is 30A for a duration of 8.3ms.
Yes, the 1N4743AP-TP is available in a lead-free package that meets the RoHS (Restriction of Hazardous Substances) directive.
The thermal resistance of the 1N4743AP-TP diode is 25°C/W junction-to-ambient and 10°C/W junction-to-lead.