-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 12 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0363
|
Newark | Zener Diode, 1W, 12V, Do-41, Zener Voltage Nom:12V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4742ATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$0.0630 / $0.2530 | Buy Now |
DISTI #
83C2537
|
Newark | Zener Diode, 1W, 12V, Do-41, Full Reel, Zener Voltage Nom:12V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4742ATR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
1N4742AFSCT-ND
|
DigiKey | DIODE ZENER 12V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
426 In Stock |
|
$0.0283 / $0.2200 | Buy Now |
DISTI #
1N4742ATR
|
Avnet Americas | Diode Zener Single 12V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4742ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 198000 Factory Stock |
|
$0.0269 / $0.0288 | Buy Now |
DISTI #
1N4742ATR
|
Avnet Americas | Diode Zener Single 12V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4742ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 198000 Factory Stock |
|
$0.0263 / $0.0286 | Buy Now |
DISTI #
05R0363
|
Avnet Americas | Diode Zener Single 12V 5% 1W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 05R0363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.0680 / $0.2530 | Buy Now |
DISTI #
512-1N4742ATR
|
Mouser Electronics | Zener Diodes 12V 1W ZENER 5% RoHS: Compliant | 26724 |
|
$0.0310 / $0.2200 | Buy Now |
DISTI #
V72:2272_06297143
|
Arrow Electronics | Diode Zener Single 12V 5% 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2135 Container: Cut Strips | Americas - 29211 |
|
$0.0340 / $0.0384 | Buy Now |
DISTI #
V36:1790_06297143
|
Arrow Electronics | Diode Zener Single 12V 5% 1000mW 2-Pin DO-41 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2334 | Americas - 27000 |
|
$0.0254 / $0.0337 | Buy Now |
|
Future Electronics | 1N4742 Series 1 W 12 V 5 uA Axial Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 81000Reel |
|
$0.0259 / $0.0295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4742ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4742ATR
onsemi
Zener 1W 5% 12 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 48 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
This table gives cross-reference parts and alternative options found for 1N4742ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4742ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N4742APTR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4742ATR vs MSP1N4742APTR |
1N4742AP/TR8 | Microchip Technology Inc | $1.9200 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | 1N4742ATR vs 1N4742AP/TR8 |
1N4742A(DO41) | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4742ATR vs 1N4742A(DO41) |
1N4742AT50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4742ATR vs 1N4742AT50R |
933500670133 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4742ATR vs 933500670133 |
1N4742A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4742ATR vs 1N4742A-GT3 |
BZV85-C12 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, | 1N4742ATR vs BZV85-C12 |
1N4742AGTR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4742ATR vs 1N4742AGTR |
1N4742A-GT/R | PanJit Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, | 1N4742ATR vs 1N4742A-GT/R |