Part Details for 1N4742ATR by Aptina Imaging
Overview of 1N4742ATR by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4742ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60984470
|
Verical | Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 207 Package Multiple: 1 Date Code: 2135 | Americas - 29211 |
|
$0.0340 / $0.0369 | Buy Now |
DISTI #
77303276
|
Verical | Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 27000 |
|
$0.0254 | Buy Now |