1N4740AHR1G
Taiwan Semiconductor
Description: Zener Diode,

Overview of 1N4740AHR1G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4740AHR1G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4740AHR1G-ND
DigiKey DIODE ZENER 10V 1W DO204AL Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for 1N4740AHR1G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4740AHR1G by Taiwan Semiconductor

1N4740AHR1G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
10 V
Reverse Current-Max
10 µA
Reverse Test Voltage
7.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1N4740AHR1G
    Taiwan Semiconductor
    Zener Diode,
    VS

Alternate Parts for 1N4740AHR1G

This table gives cross-reference parts and alternative options found for 1N4740AHR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740AHR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4740APE3/TR8 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740AHR1G vs 1N4740APE3/TR8
1N4740AGE3/TR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740AHR1G vs 1N4740AGE3/TR
1N4740A-G Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4740AHR1G vs 1N4740A-G
MSP1N4740APE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4740AHR1G vs MSP1N4740APE3
1N4740AB0 Zener Diode, 10V V(Z), 5%, 1W, Taiwan Semiconductor 1N4740AHR1G vs 1N4740AB0
MSP1N4740AGE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4740AHR1G vs MSP1N4740AGE3
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4740AHR1G vs 1N4740A
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4740AHR1G vs 1N4740A
MSP1N4740AP Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4740AHR1G vs MSP1N4740AP
1N4740AG-T3 Zener Diode, Won-Top Electronics Co Ltd 1N4740AHR1G vs 1N4740AG-T3
Part Number Description Manufacturer Compare
1N4740AHB0 Zener Diode, Taiwan Semiconductor 1N4740AHR1G vs 1N4740AHB0
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4740AHR1G vs 1N4740A
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4740AHR1G vs 1N4740A
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4740AHR1G vs 1N4740A
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4740AHR1G vs 1N4740A
MV1N4740AGE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4740AHR1G vs MV1N4740AGE3
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4740AHR1G vs 1N4740A
MQ1N4740AGE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4740AHR1G vs MQ1N4740AGE3
1N4740A Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4740AHR1G vs 1N4740A
1N4740ATR-RPCU Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4740AHR1G vs 1N4740ATR-RPCU

Related Parts for 1N4740AHR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4740AHR1G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4740AHR1G by Taiwan Semiconductor

  • Please alert me when 1N4740AHR1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4740AHR1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4740AHR1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4740AHR1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4740AHR1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4740AHR1G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: