Part Details for 1N4740AHR1 by Taiwan Semiconductor
Overview of 1N4740AHR1 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4740AHR1
1N4740AHR1 CAD Models
1N4740AHR1 Part Data Attributes
|
1N4740AHR1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4740AHR1
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N4740AHR1
This table gives cross-reference parts and alternative options found for 1N4740AHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740AHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740AGTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4740AHR1 vs 1N4740AGTR |
MV1N4740APE3TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740AHR1 vs MV1N4740APE3TR |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, | Suzhou Good-Ark Electronics Co Ltd | 1N4740AHR1 vs 1N4740A |
1N4740AG-T3 | Zener Diode, | Won-Top Electronics Co Ltd | 1N4740AHR1 vs 1N4740AG-T3 |
1N4740AA1G | Zener Diode, 10V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4740AHR1 vs 1N4740AA1G |
1N4740A-G_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N4740AHR1 vs 1N4740A-G_AX_10001 |
MX1N4740APE3TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740AHR1 vs MX1N4740APE3TR |
1N4740A-PB | Zener Diode, 10V V(Z), 5%, 1W, | PanJit Semiconductor | 1N4740AHR1 vs 1N4740A-PB |
1N4740A-T3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4740AHR1 vs 1N4740A-T3 |
1N4740A-PBF | Zener Diode | Digitron Semiconductors | 1N4740AHR1 vs 1N4740A-PBF |