Part Details for 1N4738A by onsemi
Overview of 1N4738A by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4738A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8954
|
Newark | Zener Diode, 1W, 8.2V, Do-41, Zener Voltage Nom:8.2V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4738A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4847 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
1N4738A-ND
|
DigiKey | DIODE ZENER 8.2V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7237 In Stock |
|
$0.0327 / $0.2900 | Buy Now |
DISTI #
1N4738A
|
Avnet Americas | Diode Zener Single 8.2V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4738A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 200522 Factory Stock |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
1N4738A
|
Avnet Americas | Diode Zener Single 8.2V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4738A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
1N4738A
|
Avnet Americas | Diode Zener Single 8.2V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4738A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
512-1N4738A
|
Mouser Electronics | Zener Diodes 8.2V 1W Zener Diode RoHS: Compliant | 13939 |
|
$0.0310 / $0.2900 | Buy Now |
DISTI #
V36:1790_06297086
|
Arrow Electronics | Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2308 | Americas - 13514 |
|
$0.0259 / $0.2436 | Buy Now |
|
Future Electronics | 1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0295 / $0.0363 | Buy Now |
|
Future Electronics | 1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0295 / $0.0363 | Buy Now |
|
Future Electronics | 1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0295 / $0.0348 | Buy Now |
Part Details for 1N4738A
1N4738A CAD Models
1N4738A Part Data Attributes
|
1N4738A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4738A
onsemi
Zener 1W 5% 8.2 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 1N4738A
This table gives cross-reference parts and alternative options found for 1N4738A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4738A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | 1N4738A vs 1N4738A |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | 1N4738A vs 1N4738A |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4738A vs 1N4738A |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4738A vs 1N4738A |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4738A vs 1N4738A |
1N4738A-T | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4738A vs 1N4738A-T |
1N4738AT50R | DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N4738A vs 1N4738AT50R |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Hitachi Ltd | 1N4738A vs 1N4738A |
1N4738B | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4738A vs 1N4738B |
1N4738A-GT3 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4738A vs 1N4738A-GT3 |