Part Details for 1N4737AT9-E by Renesas Electronics Corporation
Overview of 1N4737AT9-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4737AT9-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4737AT9-E-ND
|
DigiKey | RECTIFIER DIODE Min Qty: 1353 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | 1N4737 - Zener Diode, 7.5V, 10%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1813 / $0.2133 | Buy Now |