-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4737A TR TIN/LEA
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4737A TR TIN/LEA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0481 | Buy Now |
DISTI #
610-1N4737A
|
Mouser Electronics | Zener Diodes 7.5V 1W RoHS: Compliant | 0 |
|
$0.0520 / $0.0650 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy