Part Details for 1N4736A-TR by Vishay Intertechnologies
Overview of 1N4736A-TR by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4736A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3505
|
Newark | Zener Diode, 1.3W, 6.8V, Do-41, Zener Voltage Nom:6.8V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4736A-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9383 |
|
$0.0200 | Buy Now |
DISTI #
55R1227
|
Newark | Zener Diode, 1.3W, 6.8V, Do-41, Full Reel, Zener Voltage Nom:6.8V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4736A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0560 | Buy Now |
DISTI #
1N4736A-TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
18M3505
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.3W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 18M3505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 9388 Partner Stock |
|
$0.0780 / $0.3590 | Buy Now |
DISTI #
78-1N4736A
|
Mouser Electronics | Zener Diodes 6.8 Volt 1.3 Watt RoHS: Compliant | 43837 |
|
$0.0400 / $0.3200 | Buy Now |
|
Future Electronics | 1N4736A Series 1.3 W 6.8 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0304 / $0.0338 | Buy Now |
|
Future Electronics | 1N4736A Series 1.3 W 6.8 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
1N4736A-TR
|
TTI | Zener Diodes 6.8 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0420 | Buy Now |
DISTI #
1N4736A-TR
|
EBV Elektronik | Diode Zener Single 6.8V 5% 1.3W 2-Pin DO-41 T/R (Alt: 1N4736A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
Part Details for 1N4736A-TR
1N4736A-TR CAD Models
1N4736A-TR Part Data Attributes:
|
1N4736A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4736A-TR
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |