Part Details for 1N4736A-TAP by Vishay Semiconductors
Overview of 1N4736A-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 1N4736A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-1N4736A-TAPCT-ND
|
DigiKey | DIODE ZENER 6.8V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
24874 In Stock |
|
$0.0410 / $0.2200 | Buy Now |
Part Details for 1N4736A-TAP
1N4736A-TAP CAD Models
1N4736A-TAP Part Data Attributes
|
1N4736A-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4736A-TAP
Vishay Semiconductors
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4736A-TAP
This table gives cross-reference parts and alternative options found for 1N4736A-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736A-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4736A-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional | 1N4736A-TAP vs 1N4736A-T/R |
1N4736ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4736A-TAP vs 1N4736ABK |
1N4736APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A-TAP vs 1N4736APE3TR |
1N4736ATA | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A-TAP vs 1N4736ATA |
MX1N4736APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4736A-TAP vs MX1N4736APE3TR |
MQ1N4736AGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A-TAP vs MQ1N4736AGE3TR |
1N4736A_T50A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4736A-TAP vs 1N4736A_T50A |
MV1N4736AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A-TAP vs MV1N4736AGE3 |
1N4736A(DO41)E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4736A-TAP vs 1N4736A(DO41)E3 |
MSP1N4736AP | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A-TAP vs MSP1N4736AP |