Diodes
1N4736A-G
Description: Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN

Overview of 1N4736A-G by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4736A-G by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4736A-G by Promax-Johnton Electronic Corporation

1N4736A-G
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-14
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
37 mA
Want to compare parts?
  1. 1N4736A-G
    Promax-Johnton Electronic Corporation
    Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN
    VS

Alternate Parts for 1N4736A-G

This table gives cross-reference parts and alternative options found for 1N4736A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4736AP Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4736A-G vs MQ1N4736AP
1N4736 Zener Diode, 6.8V V(Z), 10%, 1W Fagor Electrónica 1N4736A-G vs 1N4736
1N4736APE3/TR Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4736A-G vs 1N4736APE3/TR
MQ1N4736AGE3 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4736A-G vs MQ1N4736AGE3
1N4736AGE3 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4736A-G vs 1N4736AGE3
1N4736A Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4736A-G vs 1N4736A
1N4736A Zener Diode, 6.8V V(Z), 5%, 1W Fagor Electrónica 1N4736A-G vs 1N4736A
1N4736AGE3 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4736A-G vs 1N4736AGE3
MSP1N4736APTR Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4736A-G vs MSP1N4736APTR
1N4736A153 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4736A-G vs 1N4736A153
Part Number Description Manufacturer Compare
MQ1N4736APTR Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4736A-G vs MQ1N4736APTR
MQ1N4736APE3TR Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4736A-G vs MQ1N4736APE3TR
1N4736AG Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4736A-G vs 1N4736AG
1N4736A-E 1N4736A-E Renesas Electronics Corporation 1N4736A-G vs 1N4736A-E
1N4736A-TR Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4736A-G vs 1N4736A-TR
MQ1N4736AG Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4736A-G vs MQ1N4736AG
1N5559BTR Zener Diode, 6.8V V(Z), 1W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp 1N4736A-G vs 1N5559BTR
1N4736A-AP Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4736A-G vs 1N4736A-AP
1N4736B Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN Rectron Semiconductor 1N4736A-G vs 1N4736B
1N4736AG Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4736A-G vs 1N4736AG

Related Parts for 1N4736A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4736A-G by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4736A-G by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of 1N4736A-G would you like to use for your alert(s)?
  • Please alert me when 1N4736A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4736A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4736A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4736A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4736A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4736A-G by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: