Part Details for 1N4736A,113 by NXP Semiconductors
Overview of 1N4736A,113 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4736A,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4736A,113-ND
|
DigiKey | DIODE ZENER 6.8V 1W DO41 Min Qty: 9072 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
129038 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 1N4736A - Zener Diode, 6.8V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 148538 |
|
$0.0270 / $0.0318 | Buy Now |
Part Details for 1N4736A,113
1N4736A,113 CAD Models
1N4736A,113 Part Data Attributes
|
1N4736A,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4736A,113
NXP Semiconductors
1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for 1N4736A,113
This table gives cross-reference parts and alternative options found for 1N4736A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4736A-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional | 1N4736A,113 vs 1N4736A-T/R |
1N4736ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4736A,113 vs 1N4736ABK |
1N4736APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A,113 vs 1N4736APE3TR |
1N4736ATA | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A,113 vs 1N4736ATA |
MX1N4736APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4736A,113 vs MX1N4736APE3TR |
MQ1N4736AGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A,113 vs MQ1N4736AGE3TR |
1N4736A_T50A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4736A,113 vs 1N4736A_T50A |
MV1N4736AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A,113 vs MV1N4736AGE3 |
1N4736A(DO41)E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4736A,113 vs 1N4736A(DO41)E3 |
MSP1N4736AP | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A,113 vs MSP1N4736AP |