-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2778
|
Newark | Zener Diode, 1.3W, 6.2V, Do-41, Zener Voltage Nom:6.2V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4735A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
55R1226
|
Newark | Zener Diode, 1.3W, 6.2V, Do-41, Full Reel, Zener Voltage Nom:6.2V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4735A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
1N4735A-TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4735A-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-1N4735A
|
Mouser Electronics | Zener Diodes 6.2 Volt 1.3 Watt RoHS: Compliant | 73977 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | 1N4735A Series 6.2 V ±5% 1.3 W Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0294 / $0.0326 | Buy Now |
|
Future Electronics | 1N4735A Series 6.2 V ±5% 1.3 W Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0294 / $0.0326 | Buy Now |
|
Bristol Electronics | 8657 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 1.3W, SILICON, UNIDIRECTIONAL, DO-41 | 3520 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 1.3W, SILICON, UNIDIRECTIONAL, DO-41 | 3520 |
|
$0.0732 / $0.2440 | Buy Now |
DISTI #
1N4735A-TR
|
TTI | Zener Diodes 6.2 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4735A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4735A-TR
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |