Part Details for 1N4734A-TR by Vishay Intertechnologies
Overview of 1N4734A-TR by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4734A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2777
|
Newark | Zener Diode, 1.3W, 5.6V, Do-41, Zener Voltage Nom:5.6V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series Rohs Compliant: Yes |Vishay 1N4734A-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5279 |
|
$0.0660 / $0.2860 | Buy Now |
DISTI #
55R1225
|
Newark | Zener Diode, 1.3W, 5.6V, Do-41, Full Reel, Zener Voltage Nom:5.6V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4734A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0550 | Buy Now |
DISTI #
1N4734A-TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4734A-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
33C2777
|
Avnet Americas | Diode Zener Single 5.6V 5% 1.3W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 33C2777) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 5364 Partner Stock |
|
$0.0690 / $0.2960 | Buy Now |
DISTI #
78-1N4734A
|
Mouser Electronics | Zener Diodes 5.6 Volt 1.3 Watt RoHS: Compliant | 45634 |
|
$0.0310 / $0.2800 | Buy Now |
|
Bristol Electronics | 7251 |
|
RFQ | ||
|
Quest Components | 5.6 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1760 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
1N4734A-TR
|
TTI | Zener Diodes 5.6 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 115000 In Stock |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
SMC-1N4734A-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4945 |
|
RFQ |
Part Details for 1N4734A-TR
1N4734A-TR CAD Models
1N4734A-TR Part Data Attributes:
|
1N4734A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4734A-TR
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |