Part Details for 1N4733A by Aptina Imaging
Overview of 1N4733A by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4733A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83678649
|
Verical | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 233 Package Multiple: 1 Date Code: 2349 | Americas - 42764 |
|
$0.0264 / $0.0329 | Buy Now |
DISTI #
83350420
|
Verical | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0343 / $0.0404 | Buy Now |
DISTI #
84465214
|
Verical | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 12000 |
|
$0.0548 | Buy Now |