-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23779892
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41G T/R Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 1 |
|
$0.0184 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4733A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4733A-TP
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
This table gives cross-reference parts and alternative options found for 1N4733A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4733A-BP | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4733A-TP vs 1N4733A-BP |
1N4733A | TDK Micronas GmbH | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N4733A-TP vs 1N4733A |
1N4733A-13 | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4733A-TP vs 1N4733A-13 |
1N4733A | International Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4733A-TP vs 1N4733A |
1N4733APE3/TR8 | Microchip Technology Inc | $0.9600 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | 1N4733A-TP vs 1N4733APE3/TR8 |
1N4733A-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N4733A-TP vs 1N4733A-A |
1N4733ATR | onsemi | $0.0430 | Zener 1W 5% 5.1 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL | 1N4733A-TP vs 1N4733ATR |
1N4733A | Crimson Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N4733A-TP vs 1N4733A |
1N4733A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4733A-TP vs 1N4733A-GT3 |