Part Details for 1N4733A G by Microchip Technology Inc
Overview of 1N4733A G by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4733A G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_16254613
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1733 | Americas - 202 |
|
$1.9020 | Buy Now |
DISTI #
37034707
|
Verical | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1733 | Americas - 202 |
|
$1.9020 | Buy Now |
Part Details for 1N4733A G
1N4733A G CAD Models
1N4733A G Part Data Attributes
|
1N4733A G
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N4733A G
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |