Part Details for 1N4733A BK PBFREE by Central Semiconductor Corp
Overview of 1N4733A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4733A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4733ABKPBFREE-ND
|
DigiKey | DIODE ZENER 5.1V 1W DO41 Min Qty: 18000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0512 | Buy Now |
DISTI #
1N4733A BK PBFREE
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4733A BK PBFREE) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0387 / $0.0432 | Buy Now |
DISTI #
610-1N4733ABK
|
Mouser Electronics | Zener Diodes 5.1V 1W Zener Diode RoHS: Compliant | 0 |
|
$0.0500 / $0.0510 | Order Now |
DISTI #
1N4733A BK PBFREE
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4733A BK PBFREE) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0387 / $0.0432 | Buy Now |
Part Details for 1N4733A BK PBFREE
1N4733A BK PBFREE CAD Models
1N4733A BK PBFREE Part Data Attributes:
|
1N4733A BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4733A BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |