Diodes
1N4730
Description: Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4730 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4730 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4730 by Micro Commercial Components

1N4730
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
10%
Working Test Current
64 mA
Want to compare parts?
  1. 1N4730
    Micro Commercial Components
    Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4730

This table gives cross-reference parts and alternative options found for 1N4730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4730G Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4730 vs 1N4730G
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MODIFIED DO-41, 2 PIN Renesas Electronics Corporation 1N4730 vs 1N4730
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4730 vs 1N4730
1N4730G Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4730 vs 1N4730G
1N4730PE3TR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4730 vs 1N4730PE3TR
1N4730-BP Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4730 vs 1N4730-BP
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4730 vs 1N4730
1N4730-AP Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4730 vs 1N4730-AP
1N4730PE3/TR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4730 vs 1N4730PE3/TR
1N4730 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4730 vs 1N4730
Part Number Description Manufacturer Compare
1N4730 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MODIFIED DO-41, 2 PIN Renesas Electronics Corporation 1N4730 vs 1N4730
3EZ3.9D5 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4730 vs 3EZ3.9D5
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 Surge Components Inc 1N4730 vs 1N4730A
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Vishay Semiconductors 1N4730 vs 1N4730A
1N4730AG Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4730 vs 1N4730AG
1N5335BTA 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN onsemi 1N4730 vs 1N5335BTA
JANTXV1N3823C Zener Diode, Compensated Devices Inc 1N4730 vs JANTXV1N3823C
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4730 vs 1N4730A
MQ3EZ3.9D5E3TR Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4730 vs MQ3EZ3.9D5E3TR
1N4730A-A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4730 vs 1N4730A-A

Related Parts for 1N4730

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4730 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4730 by Micro Commercial Components

  • Please alert me when 1N4730 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4730 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4730 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4730 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4730.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4730 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: