Part Details for 1N4729AG by Microchip Technology Inc
Overview of 1N4729AG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4729AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2723
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4729AG RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.4800 | Buy Now |
DISTI #
1N4729AG
|
Avnet Americas | Diode Zener Single 3.6V 5% 1W 2-Pin DO-204AL - Bulk (Alt: 1N4729AG) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.6500 | Buy Now |
DISTI #
579-1N4729AG
|
Mouser Electronics | Zener Diodes Voltage Regulator | 216 |
|
$2.4800 / $2.6500 | Buy Now |
DISTI #
1N4729AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-07-21 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
710 Alternates Available |
|
$2.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 710 Factory Stock |
|
$2.2400 / $2.8400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 131 Package Multiple: 1 | 0 |
|
$2.3700 / $2.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 710 Factory Stock |
|
$2.2400 / $2.8400 | Buy Now |
Part Details for 1N4729AG
1N4729AG CAD Models
1N4729AG Part Data Attributes
|
1N4729AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4729AG
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 69 mA |
Alternate Parts for 1N4729AG
This table gives cross-reference parts and alternative options found for 1N4729AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4729AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4729AG vs 1N4729A |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4729AG vs 1N4729A |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4729AG vs 1N4729A |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4729AG vs 1N4729A |
1N4729A-GT/R | Zener Diode, 3.6V V(Z), 5%, 1W | PanJit Semiconductor | 1N4729AG vs 1N4729A-GT/R |
1N4729A,113 | 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N4729AG vs 1N4729A,113 |
1N4729A153 | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4729AG vs 1N4729A153 |
1N4729A-B | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4729AG vs 1N4729A-B |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4729AG vs 1N4729A |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | Surge Components Inc | 1N4729AG vs 1N4729A |