Part Details for 1N4728A-T50A by onsemi
Overview of 1N4728A-T50A by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4728A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1510
|
Newark | Zener Diode, 3.3V, 1W, Do-41, Zener Voltage Nom:3.3V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4728A-T50A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
1N4728A-T50ACT-ND
|
DigiKey | DIODE ZENER 3.3V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5970 In Stock |
|
$0.0454 / $0.3800 | Buy Now |
DISTI #
1N4728A-T50A
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4728A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 111000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
1N4728A-T50A
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4728A-T50A) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 111000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
512-1N4728AT50A
|
Mouser Electronics | Zener Diodes 3.3V 1W ZENER 5% RoHS: Compliant | 14117 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | 1N4728A Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0451 / $0.0507 | Buy Now |
|
Rochester Electronics | 1N4728 - Zener 1W 5% 3.3 V (Fan Fold) RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.0435 / $0.0512 | Buy Now |
DISTI #
1N4728A-T50A
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4728A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 111000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
1N4728A-T50A
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4728A-T50A) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 111000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
3606794
|
Farnell | ZENER DIODE, 3.3V, 1W, DO-41 RoHS: Compliant Min Qty: 6000 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$0.0513 | Buy Now |
Part Details for 1N4728A-T50A
1N4728A-T50A CAD Models
1N4728A-T50A Part Data Attributes:
|
1N4728A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4728A-T50A
onsemi
Zener 1W 5% 3.3 V (Fan Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for 1N4728A-T50A
This table gives cross-reference parts and alternative options found for 1N4728A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4728A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4728A-B | Zener Diode, 3.3V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4728A-T50A vs 1N4728A-B |
1N4728A-TAP | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Vishay Semiconductors | 1N4728A-T50A vs 1N4728A-TAP |
1N4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4728A-T50A vs 1N4728A |
1N4728ATR | Zener Diode, 3.3V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4728A-T50A vs 1N4728ATR |
1N4728A | Zener 1W 5% 3.3 V, 3000-BLKBG | onsemi | 1N4728A-T50A vs 1N4728A |
1N4728ATR | Zener 1W 5% 3.3 V (Tape & Reel), 3000-REEL | onsemi | 1N4728A-T50A vs 1N4728ATR |
1N4728A_T50A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4728A-T50A vs 1N4728A_T50A |
1N4728AE3(DO41) | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4728A-T50A vs 1N4728AE3(DO41) |
1N4728AG | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4728A-T50A vs 1N4728AG |
1N4728AGE3 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4728A-T50A vs 1N4728AGE3 |