Part Details for 1N4728A,133 by NXP Semiconductors
Overview of 1N4728A,133 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4728A,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4728A,133-ND
|
DigiKey | DIODE ZENER 3.3V 1W DO41 Min Qty: 9072 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52723 In Stock |
|
$0.0300 | Buy Now |
DISTI #
85954846
|
Verical | Zener Diode Single 3.3V 5% 10Ohm 1000mW 2-Pin DO-41 Ammo Min Qty: 11112 Package Multiple: 1 Date Code: 1201 | Americas - 30000 |
|
$0.0338 | Buy Now |
|
Rochester Electronics | 1N4728A - Zener Diode, 3.3V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 52723 |
|
$0.0270 / $0.0318 | Buy Now |
Part Details for 1N4728A,133
1N4728A,133 CAD Models
1N4728A,133 Part Data Attributes
|
1N4728A,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4728A,133
NXP Semiconductors
1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |