Part Details for 1N4728A TR by Central Semiconductor Corp
Overview of 1N4728A TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4728A TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4728ACSCT-ND
|
DigiKey | DIODE ZENER 3.3V 1W DO41 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2122 In Stock |
|
$0.1045 / $0.2800 | Buy Now |
DISTI #
1N4728A TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4728A TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4728A TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4728A TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1N4728A TR
1N4728A TR CAD Models
1N4728A TR Part Data Attributes:
|
1N4728A TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4728A TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |