Part Details for 1N4725 by Microchip Technology Inc
Results Overview of 1N4725 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4725 Information
1N4725 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0390
|
Newark | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4725 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4600 / $46.2300 | Buy Now |
DISTI #
1N4725-ND
|
DigiKey | DIODE STANDARD 1000V 3A Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2303 | Buy Now |
DISTI #
1N4725
|
Avnet Americas | Diode Switching 1KV 3A 2-Pin TOP HAT - Bulk (Alt: 1N4725) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1099 / $44.5293 | Buy Now |
DISTI #
494-1N4725
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$49.7800 | Order Now |
DISTI #
1N4725
|
Microchip Technology Inc | Std Rectifier _ TH AXIAL, Projected EOL: 2049-02-05 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$49.7800 | Buy Now |
|
Onlinecomponents.com | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4725 RoHS: Compliant | 0 |
|
$44.1500 / $120.9400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$43.3800 / $50.8100 | Buy Now |
|
ES Components | Microsemi/PPC 1N4725 BARE DIE | 20372 in Stock |
|
RFQ | |
|
Master Electronics | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4725 RoHS: Compliant | 0 |
|
$44.1500 / $120.9400 | Buy Now |
Part Details for 1N4725
1N4725 CAD Models
1N4725 Part Data Attributes
|
1N4725
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4725
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4725
This table gives cross-reference parts and alternative options found for 1N4725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4725 | Freescale Semiconductor | Check for Price | RECTIFIER DIODE,1KV V(RRM),AXIAL-A | 1N4725 vs 1N4725 |
1N4725 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N4725 vs 1N4725 |