There are no models available for this part yet.
Overview of 1N4710UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N4710UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1318
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4710UR-1 RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.4100 | Buy Now | |
DISTI #
1N4710UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 186 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4100 | Buy Now | |
DISTI #
1N4710UR-1
|
Avnet Americas | Diode Zener Single 25V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N4710UR-1) RoHS: Not Compliant Min Qty: 186 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.7500 | Buy Now | |
DISTI #
494-1N4710UR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.4100 | Order Now | |
DISTI #
1N4710UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $6.7100 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1300 / $4.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.6300 / $6.7100 | Buy Now |
CAD Models for 1N4710UR-1 by Microchip Technology Inc
Part Data Attributes for 1N4710UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
25 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|