Part Details for 1N47 by New Jersey Semiconductor Products Inc
Overview of 1N47 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N47
1N47 CAD Models
1N47 Part Data Attributes:
|
1N47
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N47
New Jersey Semiconductor Products Inc
GOLD BOUNDED GERMANUM DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 115 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |