Diodes
1N4692UR-1
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2

Overview of 1N4692UR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4692UR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4692UR-1 by Microsemi Corporation

1N4692UR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4692UR-1
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
    VS

Alternate Parts for 1N4692UR-1

This table gives cross-reference parts and alternative options found for 1N4692UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4692UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4692 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N4692UR-1 vs MLL4692
1N4692UR-1E3 Zener Diode, 6.8V V(Z), 5%, 0.5W Microsemi Corporation 1N4692UR-1 vs 1N4692UR-1E3
MQ1N4692UR-1TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4692UR-1 vs MQ1N4692UR-1TR
MLL4692TRE3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Microsemi Corporation 1N4692UR-1 vs MLL4692TRE3
MLL4692TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N4692UR-1 vs MLL4692TR
1N4692URTRE3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Microsemi Corporation 1N4692UR-1 vs 1N4692URTRE3
1N4692UR-1/TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4692UR-1 vs 1N4692UR-1/TR
MSP1N4692UR-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4692UR-1 vs MSP1N4692UR-1
MLL4692E3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Microsemi Corporation 1N4692UR-1 vs MLL4692E3
1N4692UR-1/TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4692UR-1 vs 1N4692UR-1/TR
Part Number Description Manufacturer Compare
1N4692UR-1/TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4692UR-1 vs 1N4692UR-1/TR
IN4692UR-1E3 DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Microsemi Corporation 1N4692UR-1 vs IN4692UR-1E3
1N4692UR-1E3 Zener Diode, 6.8V V(Z), 5%, 0.5W Microsemi Corporation 1N4692UR-1 vs 1N4692UR-1E3
1N4692UR-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4692UR-1 vs 1N4692UR-1
MV1N4692UR-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4692UR-1 vs MV1N4692UR-1
1N4692UR-1/TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4692UR-1 vs 1N4692UR-1/TR
1N4692UR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N4692UR-1 vs 1N4692UR
MLL4692 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N4692UR-1 vs MLL4692
MX1N4692UR-1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4692UR-1 vs MX1N4692UR-1
1N4692UR-PBF Zener Diode Digitron Semiconductors 1N4692UR-1 vs 1N4692UR-PBF

Related Parts for 1N4692UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4692UR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4692UR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4692UR-1 would you like to use for your alert(s)?
  • Please alert me when 1N4692UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4692UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4692UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4692UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4692UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4692UR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: