Part Details for 1N4691C by Microchip Technology Inc
Overview of 1N4691C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4691C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0611
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4691C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.1300 | Buy Now |
DISTI #
150-1N4691C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1300 | Buy Now |
DISTI #
1N4691C
|
Avnet Americas | Diode Zener Single 6.2V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4691C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 / $9.8300 | Buy Now |
DISTI #
579-1N4691C
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$9.1300 | Order Now |
DISTI #
1N4691C
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$9.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6300 / $14.0400 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.5600 / $10.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6300 / $14.0400 | Buy Now |
Part Details for 1N4691C
1N4691C CAD Models
1N4691C Part Data Attributes
|
1N4691C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4691C
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4691C
This table gives cross-reference parts and alternative options found for 1N4691C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4691C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4691C | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, CASE 299, 2 PIN | onsemi | 1N4691C vs 1N4691C |
1N4691C | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4691C vs 1N4691C |
1N4691C | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4691C vs 1N4691C |
1N4691CTR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4691C vs 1N4691CTR |
1N4691C | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N4691C vs 1N4691C |
1N4691C | Zener Diode, 6.2V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N4691C vs 1N4691C |
1N4691C | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4691C vs 1N4691C |
1N4691C | Zener Diode, 6.2V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-7 | Cobham PLC | 1N4691C vs 1N4691C |