Part Details for 1N4684UR-1/TR by Microchip Technology Inc
Overview of 1N4684UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4684UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1275
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4684UR-1/TR RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $4.5700 | Buy Now |
DISTI #
150-1N4684UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 180 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5700 | Buy Now |
DISTI #
1N4684UR-1/TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: 1N4684UR-1/TR) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $4.9200 | Buy Now |
DISTI #
494-1N4684UR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.5700 | Order Now |
DISTI #
1N4684UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.1900 / $4.6200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2900 / $5.1800 | Buy Now |
DISTI #
1N4684UR-1/TR
|
EBV Elektronik | (Alt: 1N4684UR-1/TR) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.1900 / $4.6200 | Buy Now |
Part Details for 1N4684UR-1/TR
1N4684UR-1/TR CAD Models
1N4684UR-1/TR Part Data Attributes
|
1N4684UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4684UR-1/TR
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4684UR-1/TR
This table gives cross-reference parts and alternative options found for 1N4684UR-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4684UR-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4684UR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4684UR-1/TR vs 1N4684UR-1 |