Part Details for 1N4678 TR by Central Semiconductor Corp
Results Overview of 1N4678 TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4678 TR Information
1N4678 TR by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4678 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4678 TR
|
Avnet Americas | Diode Zener Single 1.8V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4678 TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for 1N4678 TR
1N4678 TR CAD Models
1N4678 TR Part Data Attributes
|
1N4678 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4678 TR
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |