Part Details for 1N4642 by Microsemi Corporation
Overview of 1N4642 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4642
1N4642 CAD Models
1N4642 Part Data Attributes
|
1N4642
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4642
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 0.6W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N4642
This table gives cross-reference parts and alternative options found for 1N4642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3799 | Motorola Mobility LLC | Check for Price | 27V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N4642 vs 1N3799 |
MQ3EZ27D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 1N4642 vs MQ3EZ27D5E3 |
1N5036ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 33V V(Z), 2.5W, Silicon, Unidirectional | 1N4642 vs 1N5036ABK |
JAN1N4476 | Semicon Components Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N4642 vs JAN1N4476 |
1N4477 | Central Semiconductor Corp | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4642 vs 1N4477 |
JANTX1N4477D | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4642 vs JANTX1N4477D |
JANS1N4477D | Microchip Technology Inc | $266.6598 | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | 1N4642 vs JANS1N4477D |
1N4476C | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4642 vs 1N4476C |
JANTXV1N4476 | Sensitron Semiconductors | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | 1N4642 vs JANTXV1N4476 |
ZY33 | Diodes Incorporated | Check for Price | Zener Diode, 33V V(Z), 6.06%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4642 vs ZY33 |