1N463A
Description: Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Overview of 1N463A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N463A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N463A by International Semiconductor Inc

1N463A
International Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.006 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N463A
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1N463A

This table gives cross-reference parts and alternative options found for 1N463A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N463A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N463A Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, Microsemi Corporation 1N463A vs 1N463A
1N463A 0.2A, SILICON, SIGNAL DIODE Texas Instruments 1N463A vs 1N463A
1N463A Rectifier Diode, 1 Element, 0.4A, 200V V(RRM), Silicon, DO-7, Central Semiconductor Corp 1N463A vs 1N463A
Part Number Description Manufacturer Compare
1N463A Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, Microsemi Corporation 1N463A vs 1N463A
1N463A Rectifier Diode, 1 Element, 0.4A, 200V V(RRM), Silicon, DO-7, Central Semiconductor Corp 1N463A vs 1N463A

Related Parts for 1N463A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N463A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N463A by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N463A would you like to use for your alert(s)?
  • Please alert me when 1N463A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N463A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N463A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N463A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N463A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N463A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: