Part Details for 1N4627D-1 by Cobham Semiconductor Solutions
Overview of 1N4627D-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4627D-1
1N4627D-1 CAD Models
1N4627D-1 Part Data Attributes
|
1N4627D-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
1N4627D-1
Cobham Semiconductor Solutions
Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4627D-1
This table gives cross-reference parts and alternative options found for 1N4627D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4627D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4627D | Central Semiconductor Corp | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-35, | 1N4627D-1 vs 1N4627D |
JANS1N4627D-1 | Compensated Devices Inc | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4627D-1 vs JANS1N4627D-1 |
JANS1N4627D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | 1N4627D-1 vs JANS1N4627D-1 |
1N4627D-1 | MACOM | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4627D-1 vs 1N4627D-1 |
1N4627D | Cobham PLC | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4627D-1 vs 1N4627D |
JANTXV1N4627D-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4627D-1 vs JANTXV1N4627D-1 |
1N4627D | Aeroflex Inc | Check for Price | 6.2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | 1N4627D-1 vs 1N4627D |
JANTX1N4627D-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4627D-1 vs JANTX1N4627D-1 |
JANTXV1N4627D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 6.2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | 1N4627D-1 vs JANTXV1N4627D-1 |