Part Details for 1N4619-1 by New Jersey Semiconductor Products Inc
Overview of 1N4619-1 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N4619-1
1N4619-1 CAD Models
1N4619-1 Part Data Attributes
|
1N4619-1
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4619-1
New Jersey Semiconductor Products Inc
Diode Zener Single 3V 5% 500mW 2-Pin DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 87 mA |