Part Details for 1N4614UR-1 by Compensated Devices Inc
Results Overview of 1N4614UR-1 by Compensated Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4614UR-1 Information
1N4614UR-1 by Compensated Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4614UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 1.8V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 2 |
|
$4.6000 / $6.9000 | Buy Now |
Part Details for 1N4614UR-1
1N4614UR-1 CAD Models
1N4614UR-1 Part Data Attributes
|
1N4614UR-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4614UR-1
Compensated Devices Inc
Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.8 V | |
Reverse Current-Max | 7.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4614UR-1
This table gives cross-reference parts and alternative options found for 1N4614UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4614UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4614UR-1 | Microchip Technology Inc | Check for Price | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | 1N4614UR-1 vs JANTXV1N4614UR-1 |
MLL4614E3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | 1N4614UR-1 vs MLL4614E3TR-1 |
1N4614UR-1 | Cobham Advanced Electronic Solutions | Check for Price | Zener Diode, 1.8V V(Z), 5%, 0.5W, | 1N4614UR-1 vs 1N4614UR-1 |
MLL4614E3 | Microsemi Corporation | Check for Price | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N4614UR-1 vs MLL4614E3 |
JANTX1N4614UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4614UR-1 vs JANTX1N4614UR-1 |
JAN1N4614UR-1 | VPT Components | Check for Price | Zener Diode, | 1N4614UR-1 vs JAN1N4614UR-1 |
JANTX1N4614UR-1 | Microchip Technology Inc | $10.8204 | Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | 1N4614UR-1 vs JANTX1N4614UR-1 |