Part Details for 1N4614 TR PBFREE by Central Semiconductor Corp
Overview of 1N4614 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4614 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4614TRPBFREETR-ND
|
DigiKey | DIODE ZENER 1.8V 250MW DO35 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1825 / $0.1917 | Buy Now |
DISTI #
1N4614 TR PBFREE
|
Avnet Americas | Diode Zener Single 1.8V 5% 250mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4614 TR PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1898 / $0.2119 | Buy Now |
DISTI #
610-1N4614TRPB
|
Mouser Electronics | Zener Diodes Zener Diode 250mW 1.8V 7.5uA 1.0Vr RoHS: Compliant | 2161 |
|
$0.1870 / $0.4400 | Buy Now |
DISTI #
V72:2272_22997455
|
Arrow Electronics | Zener Diode Single 1.8V 5% 1200Ohm 250mW 2-Pin DO-35 T/R Min Qty: 432 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2030 Container: Cut Strips | Americas - 3033 |
|
$0.1872 / $0.2317 | Buy Now |
DISTI #
53467197
|
Verical | Zener Diode Single 1.8V 5% 1200Ohm 250mW 2-Pin DO-35 T/R Min Qty: 432 Package Multiple: 1 Date Code: 2030 | Americas - 3033 |
|
$0.1872 / $0.2317 | Buy Now |
|
Quest Components | 232 |
|
$0.2100 / $0.7000 | Buy Now |