Part Details for 1N4614 BK by Central Semiconductor Corp
Overview of 1N4614 BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4614 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4614 BK
|
Avnet Americas | Silicon Zener Diode Single Low Level 1.8V 5% 250mW 2-Pin DO-35 Through Hole Box - Boxed Product (Development Kits) (Alt: 1N4614 BK) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ |