Part Details for 1N4612A by New Jersey Semiconductor Products Inc
Overview of 1N4612A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N4612A
1N4612A CAD Models
1N4612A Part Data Attributes
|
1N4612A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4612A
New Jersey Semiconductor Products Inc
Diode Zener Single 6.6V 2-Pin DO-35 Bulk/T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Reference Voltage-Nom | 6.6 V | |
Technology | ZENER |