Part Details for 1N458 by Texas Instruments
Overview of 1N458 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for 1N458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, DO-35 | 90 |
|
Buy Now |
Part Details for 1N458
1N458 CAD Models
1N458 Part Data Attributes:
|
1N458
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N458
Texas Instruments
0.055A, SILICON, SIGNAL DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-GALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.055 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N458
This table gives cross-reference parts and alternative options found for 1N458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N458 | Rectifier Diode, 1 Element, 0.055A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N458 vs JAN1N458 |
1009905 | https://4donline.ihs.com/images/VipMasterIC/IC/FAIR/FAIRS30342/FAIRS30342-1.pdf | Transferred | 1N458 vs 1009905 |
968.0000000000001 | 1N458 | Rectifier Diode, 1 Phase, 1 Element, 0.055A, 150V V(RRM), Silicon, DO-7, | 1N458 vs 968.0000000000001 |
9.07 | 293710947 | https://4donline.ihs.com/images/VipMasterIC/IC/UNIT/UNITD006/UNITD006-8-6.pdf | 1N458 vs 9.07 |
Unitrode Corp (RETIRED) | 1N458A | 1N458 | 1N458 vs Unitrode Corp (RETIRED) |
Active | 2580663 | 2192 | 1N458 vs Active |
Rectifier Diode, 1 Element, 0.055A, Silicon, SIMILAR TO DO-7, 2 PIN | 1N458A | 1N458 vs Rectifier Diode, 1 Element, 0.055A, Silicon, SIMILAR TO DO-7, 2 PIN |