Part Details for 1N4575A-1 by Microchip Technology Inc
Overview of 1N4575A-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4575A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8260
|
Newark | 6.4V 2 Ma +/- 1% Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4575A-1 RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
1N4575A-1-ND
|
DigiKey | ZENER DIODE Min Qty: 233 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
1N4575A-1
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N4575A-1) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4575A-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4575A-1/TR) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.1300 / $5.7400 | Buy Now |
DISTI #
1N4575A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4800 / $7.9000 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.8800 / $5.8800 | Buy Now |
DISTI #
1N4575A-1
|
Avnet Silica | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 (Alt: 1N4575A-1) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4575A-1
|
EBV Elektronik | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 (Alt: 1N4575A-1) RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4800 / $7.9000 | Buy Now |
Part Details for 1N4575A-1
1N4575A-1 CAD Models
1N4575A-1 Part Data Attributes
|
1N4575A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4575A-1
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.64 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1N4575A-1
This table gives cross-reference parts and alternative options found for 1N4575A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4575A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4575A | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH | 1N4575A-1 vs JAN1N4575A |
JAN1N4575A | MACOM | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4575A-1 vs JAN1N4575A |
JANS1N4575A | MACOM | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4575A-1 vs JANS1N4575A |
JANS1N4575A | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, | 1N4575A-1 vs JANS1N4575A |
1N4575A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N4575A-1 vs 1N4575A-1E3 |
JANS1N4575A | Compensated Devices Inc | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N4575A-1 vs JANS1N4575A |
JAN1N4575A | Compensated Devices Inc | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N4575A-1 vs JAN1N4575A |