Datasheets
1N4575 by:

ZENER DIODE,SINGLE, TWO TERMINAL,6.4V V(Z),5%,DO-7

Part Details for 1N4575 by Freescale Semiconductor

Overview of 1N4575 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4575

1N4575 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4575 Part Data Attributes

1N4575 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
1N4575 Freescale Semiconductor ZENER DIODE,SINGLE, TWO TERMINAL,6.4V V(Z),5%,DO-7
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description O-LALF-W2
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 50 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.4 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 0.64 mV/°C
Voltage Tol-Max 5%
Working Test Current 2 mA

1N4575 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4575 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4575 by Freescale Semiconductor

  • Please alert me when 1N4575 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4575 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4575 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4575 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4575.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4575 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: