Part Details for 1N457 by Microchip Technology Inc
Results Overview of 1N457 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N457 Information
1N457 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8252
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N457 RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
150-1N457-ND
|
DigiKey | DIODE STANDARD 60V 150MA DO204AH Min Qty: 556 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
1N457/TR
|
Avnet Americas | Diode Switching 60V 0.075A 2-Pin DO-7 - Tape and Reel (Alt: 1N457/TR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.8178 / $3.0090 | Buy Now |
DISTI #
1N457
|
Avnet Americas | Diode Switching 60V 0.075A 2-Pin DO-7 - Bulk (Alt: 1N457) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6559 / $2.8375 | Buy Now |
DISTI #
494-1N457
|
Mouser Electronics | Small Signal Switching Diodes 60V 150mA Signal or Computer Diode THT RoHS: Not Compliant | 468 |
|
$2.9500 / $3.1800 | Buy Now |
DISTI #
1N457
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
1413 Alternates Available |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1413 Factory Stock |
|
$2.8200 / $5.9000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7700 / $3.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1413 Factory Stock |
|
$2.8200 / $5.9000 | Buy Now |
Part Details for 1N457
1N457 CAD Models
1N457 Part Data Attributes
|
1N457
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N457
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.225A, 70V V(RRM), Silicon, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.225 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |