Part Details for 1N457 by Fairchild Semiconductor Corporation
Overview of 1N457 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N457-ND
|
DigiKey | HIGH CONDUCTANCE LOW LEAKAGE DIO Min Qty: 8172 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 20 |
|
$0.0944 | Buy Now |
|
Rochester Electronics | 1N457 - High Conductance Low Leakage Diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0315 / $0.0370 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35 RoHS: Compliant | Europe - 11000 |
|
RFQ | |
DISTI #
1N457
|
FDH Electronics | Semiconductor Min Qty: 1 | 1373 |
|
$0.0480 / $0.0860 | Buy Now RFQ |
Part Details for 1N457
1N457 CAD Models
1N457 Part Data Attributes:
|
1N457
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N457
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N457
This table gives cross-reference parts and alternative options found for 1N457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N457 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 70V V(RRM), Silicon, DO-7, | Unitrode Corporation | 1N457 vs 1N457 |
JAN1N457 | Rectifier Diode, 1 Element, 0.075A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N457 vs JAN1N457 |
1N457 | Rectifier Diode, 1 Element, 0.075A, 70V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N457 vs 1N457 |
JAN1N457 | Rectifier Diode, 1 Element, 0.075A, 70V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N457 vs JAN1N457 |
1N457 | 0.075A, SILICON, SIGNAL DIODE, DO-7 | Texas Instruments | 1N457 vs 1N457 |