Part Details for 1N4552B by Motorola Mobility LLC
Overview of 1N4552B by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N4552B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 1N4552B
1N4552B CAD Models
1N4552B Part Data Attributes
|
1N4552B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4552B
Motorola Mobility LLC
5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.12 Ω | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 650 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.765 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2450 mA |
Alternate Parts for 1N4552B
This table gives cross-reference parts and alternative options found for 1N4552B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4552B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, | Semicon Components Inc | 1N4552B vs 1N4552B |
JANTXV1N4552B | 5.1V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4552B vs JANTXV1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552B vs 1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552B vs JANTX1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N4552B vs JANTX1N4552B |
JAN1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4552B vs JAN1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N4552B vs 1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, E, 1 PIN | Central Semiconductor Corp | 1N4552B vs 1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4552B vs JANTX1N4552B |
JANTX1N4552B | 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4552B vs JANTX1N4552B |