Part Details for 1N4532UR/TR by Microchip Technology Inc
Results Overview of 1N4532UR/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4532UR/TR Information
1N4532UR/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4532UR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7381
|
Newark | Signal Or Computer Diode Rohs Compliant: Yes |Microchip 1N4532UR/TR RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5100 | Buy Now |
DISTI #
1N4532UR/TR
|
Avnet Americas | Diode 2-Pin DO-213AA - Tape and Reel (Alt: 1N4532UR/TR) RoHS: Not Compliant Min Qty: 345 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N4532UR/TR
|
Mouser Electronics | Small Signal Switching Diodes 50V 125mA Signal or Computer Diode Round-End TR RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
1N4532UR/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-11-29 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$2.2800 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 345 Package Multiple: 1 | 0 |
|
$2.5800 / $2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $2.7600 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 129 Package Multiple: 1 | 0 |
|
$2.4100 / $2.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $2.7600 | Buy Now |