Part Details for 1N4532/TR by Microchip Technology Inc
Results Overview of 1N4532/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4532/TR Information
1N4532/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4532/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8234
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4532/TR RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.1700 | Buy Now |
DISTI #
150-1N4532/TR-ND
|
DigiKey | DIODE STANDARD 50V 125MA DO34 Min Qty: 376 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
1N4532/TR
|
Avnet Americas | Diode Switching 50V 0.125A 2-Pin DO-34 - Tape and Reel (Alt: 1N4532/TR) RoHS: Not Compliant Min Qty: 376 Package Multiple: 1 Container: Reel | 0 |
|
$1.9689 / $2.1025 | Buy Now |
DISTI #
494-1N4532/TR
|
Mouser Electronics | Small Signal Switching Diodes 50V 125mA Signal or Computer Diode THT TR RoHS: Not Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
1N4532/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.3900 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 149 Package Multiple: 1 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
1N4532/TR
|
EBV Elektronik | Diode Switching 50V 0125A 2Pin DO34 (Alt: 1N4532/TR) RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $2.3900 | Buy Now |
Part Details for 1N4532/TR
1N4532/TR CAD Models
1N4532/TR Part Data Attributes
|
1N4532/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4532/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |