Part Details for 1N4491US/TR by Microchip Technology Inc
Results Overview of 1N4491US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4491US/TR Information
1N4491US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4491US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7375
|
Newark | 120V 400 Ohms Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip 1N4491US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $13.8700 | Buy Now |
DISTI #
150-1N4491US/TRCT-ND
|
DigiKey | DIODE ZENER 120V 1.5W D5A Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$13.8700 / $14.9400 | Buy Now |
DISTI #
1N4491US/TR
|
Avnet Americas | 120V 400 OHMS VOLTAGE REGULATOR SQ SMT T - Tape and Reel (Alt: 1N4491US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N4491US/TR
|
Mouser Electronics | Zener Diodes 120V 400 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$13.8700 | Order Now |
DISTI #
1N4491US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$12.5900 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4491US/TR RoHS: Compliant | 0 |
|
$13.2500 / $27.7400 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.0100 / $15.2400 | Buy Now |
|
Master Electronics | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4491US/TR RoHS: Compliant | 0 |
|
$13.2500 / $27.7400 | Buy Now |