Part Details for 1N4490US by Sensitron Semiconductors
Overview of 1N4490US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4490US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4490US
|
Avnet Americas | Zener Single 110V 1500mW 2-Pin MELF - Bag (Alt: 1N4490US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$5.2556 / $6.7500 | Buy Now |
Part Details for 1N4490US
1N4490US CAD Models
1N4490US Part Data Attributes
|
1N4490US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4490US
Sensitron Semiconductors
Zener Diode, 110V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 2 mA |
Alternate Parts for 1N4490US
This table gives cross-reference parts and alternative options found for 1N4490US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4490US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4490US vs JANS1N4490US |
JANS1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4490US vs JANS1N4490US |
JANTX1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4490US vs JANTX1N4490US |
JANTXV1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4490US vs JANTXV1N4490US |
1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4490US vs 1N4490US |
JAN1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4490US vs JAN1N4490US |
JANTXV1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4490US vs JANTXV1N4490US |
JANTX1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4490US vs JANTX1N4490US |
JANS1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4490US vs JANS1N4490US |
JAN1N4490US | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4490US vs JAN1N4490US |