Part Details for 1N4489USE3 by Microsemi Corporation
Overview of 1N4489USE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4489USE3
1N4489USE3 CAD Models
1N4489USE3 Part Data Attributes
|
1N4489USE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4489USE3
Microsemi Corporation
Zener Diode, 100V V(Z), 5%, 1.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N4489USE3
This table gives cross-reference parts and alternative options found for 1N4489USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4489USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489USE3 vs JANS1N6489 |
1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4489USE3 vs 1N4489 |
JANTX1N4489DUS | Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4489USE3 vs JANTX1N4489DUS |
JANTX1N4489C | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489USE3 vs JANTX1N4489C |
1N4489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489USE3 vs 1N4489 |
JANTX1N6489US | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489USE3 vs JANTX1N6489US |
JANTXV1N4489C | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489USE3 vs JANTXV1N4489C |
1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4489USE3 vs 1N4489 |
1N6489 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489USE3 vs 1N6489 |
JANTXV1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4489USE3 vs JANTXV1N4489 |