There are no models available for this part yet.
Overview of 1N4488US by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4488US by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W8269
|
Newark | 91V Zener 1.5W |Semtech 1N4488US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $11.5600 | Buy Now | |
DISTI #
1N4488US
|
Avnet Americas | Diode Zener Single 91V 5% 1.5W 2-Pin SMD - Bulk (Alt: 1N4488US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 1N4488US by Semtech Corporation
Part Data Attributes for 1N4488US by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
91 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
4.95%
|
Working Test Current
|
2.8 mA
|
Alternate Parts for 1N4488US
This table gives cross-reference parts and alternative options found for 1N4488US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4488US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4488 | Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488US vs 1N4488 |
JANTXV1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488US vs JANTXV1N4488 |
CDLL4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4488US vs CDLL4488 |
JANTX1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488US vs JANTX1N4488 |
JAN1N4488CUS | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488US vs JAN1N4488CUS |
1N4488US | Zener Diode, 91V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N4488US vs 1N4488US |
JANTXV1N4488US | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4488US vs JANTXV1N4488US |
1N6488 | Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488US vs 1N6488 |
JANTXV1N4488US | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488US vs JANTXV1N4488US |
JANTX1N4488 | Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4488US vs JANTX1N4488 |